DAC, Audio 32 b 200k DSD, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 32 b 200k DSD, PCM 28-SSOP
28-SSOP Pkg

PCM1795DBR

DigiKey Part Number
296-24518-2-ND - Tape & Reel (TR)
296-24518-1-ND - Cut Tape (CT)
296-24518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1795DBR
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DAC, Audio 32 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1795DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSD, PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
32 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,51100 €45,11 €
254,17360 €104,34 €
1003,80190 €380,19 €
2503,67944 €919,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,04573 €6.091,46 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €