
PCA9554DBR | |
|---|---|
DigiKey Part Number | 296-21781-2-ND - Tape & Reel (TR) 296-21781-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCA9554DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SSOP |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9554DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 16-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9554DBR | Texas Instruments | 2.335 | 296-51631-1-ND | 1,43000 € | MFR Recommended |
| TCA9554PWR | Texas Instruments | 3.551 | 296-30135-1-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45300 € | 14,53 € |
| 25 | 1,32600 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96720 € | 1.934,40 € |
| 6.000 | 0,93137 € | 5.588,22 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

