
TCA9554DBR | |
|---|---|
DigiKey Part Number | 296-51631-2-ND - Tape & Reel (TR) 296-51631-1-ND - Cut Tape (CT) 296-51631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554DBR |
Description | IC XPNDR 400KHZ I2C 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Interface I2C | Supplier Device Package 16-SSOP |
Interrupt Output Yes | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03700 € | 10,37 € |
| 25 | 0,94240 € | 23,56 € |
| 100 | 0,83780 € | 83,78 € |
| 250 | 0,78804 € | 197,01 € |
| 500 | 0,75798 € | 378,99 € |
| 1.000 | 0,75290 € | 752,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71292 € | 1.425,84 € |
| 4.000 | 0,69617 € | 2.784,68 € |
| 6.000 | 0,68778 € | 4.126,68 € |
| 10.000 | 0,67849 € | 6.784,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |




