
TCA9554DBR | |
|---|---|
DigiKey Part Number | 296-51631-2-ND - Tape & Reel (TR) 296-51631-1-ND - Cut Tape (CT) 296-51631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554DBR |
Description | IC XPNDR 400KHZ I2C 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,85040 € | 21,26 € |
| 100 | 0,75480 € | 75,48 € |
| 250 | 0,70928 € | 177,32 € |
| 500 | 0,68184 € | 340,92 € |
| 1.000 | 0,65925 € | 659,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64066 € | 1.281,32 € |
| 4.000 | 0,62536 € | 2.501,44 € |
| 6.000 | 0,61769 € | 3.706,14 € |
| 10.000 | 0,60921 € | 6.092,10 € |
| 14.000 | 0,60424 € | 8.459,36 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |







