OPA727AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 247
Unit Price: 2,14000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA727AIDGKTG4

DigiKey Part Number
OPA727AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA727AIDGKTG4
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA727AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
85 pA
Voltage - Input Offset
15 µV
Current - Supply
4.3mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89712 €448,56 €
7500,87988 €659,91 €
1.2500,86077 €1.075,96 €
1.7500,84960 €1.486,80 €
2.5000,83886 €2.097,15 €
6.2500,81573 €5.098,31 €
Unit Price without VAT:0,89712 €
Unit Price with VAT:1,06757 €