
OPA727AIDGKT | |
|---|---|
DigiKey Part Number | 296-17415-2-ND - Tape & Reel (TR) 296-17415-1-ND - Cut Tape (CT) 296-17415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA727AIDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA727AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59100 € | 15,91 € |
| 25 | 1,45320 € | 36,33 € |
| 100 | 1,30160 € | 130,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,22924 € | 307,31 € |
| 500 | 1,18564 € | 592,82 € |
| 750 | 1,16381 € | 872,86 € |
| 1.250 | 1,13963 € | 1.424,54 € |
| 1.750 | 1,12550 € | 1.969,62 € |
| 2.500 | 1,11190 € | 2.779,75 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

