
OPA725AIDBVT | |
|---|---|
DigiKey Part Number | 296-15767-2-ND - Tape & Reel (TR) 296-15767-1-ND - Cut Tape (CT) 296-15767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA725AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA725AIDBVT Models |
Category | Voltage - Input Offset 1.2 mV |
Mfr | Current - Supply 4.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSH80IYLT | STMicroelectronics | 13.296 | 497-15862-1-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,83200 € | 45,80 € |
| 100 | 1,64740 € | 164,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55936 € | 389,84 € |
| 500 | 1,50626 € | 753,13 € |
| 750 | 1,47969 € | 1.109,77 € |
| 1.250 | 1,45023 € | 1.812,79 € |
| 1.750 | 1,43302 € | 2.507,78 € |
| 2.500 | 1,41646 € | 3.541,15 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

