Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH80IYLT

DigiKey Part Number
497-15862-2-ND - Tape & Reel (TR)
497-15862-1-ND - Cut Tape (CT)
497-15862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSH80IYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSH80IYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9.8mA
Mfr
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
118V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
65 MHz
Package / Case
SC-74A, SOT-753
-3db Bandwidth
100 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
6 µA
Base Product Number
Voltage - Input Offset
800 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,04200 €10,42 €
250,94680 €23,67 €
1000,84180 €84,18 €
2500,79180 €197,95 €
5000,76162 €380,81 €
1.0000,75667 €756,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70616 €2.118,48 €
6.0000,69116 €4.146,96 €
9.0000,68365 €6.152,85 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €