Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA691IDR

DigiKey Part Number
296-OPA691IDRTR-ND - Tape & Reel (TR)
296-OPA691IDRCT-ND - Cut Tape (CT)
296-OPA691IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA691IDR
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA691IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
5.1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
190 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Slew Rate
2100V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
2 GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
280 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
15 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA691IDRTexas Instruments37.680296-OPA691IDRCT-ND5,17000 €Parametric Equivalent
OPA691IDRochester Electronics, LLC8.3752156-OPA691ID-ND6,10000 €Parametric Equivalent
In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,17000 €5,17 €
103,96500 €39,65 €
253,66200 €91,55 €
1003,32940 €332,94 €
2503,20348 €800,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,91353 €7.283,83 €
Manufacturers Standard Package
Unit Price without VAT:5,17000 €
Unit Price with VAT:6,15230 €

Other Suppliers on DigiKey

35.685In Stock
Ships from Rochester Electronics, LLC