Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA691ID

DigiKey Part Number
OPA691ID-ND
Manufacturer
Manufacturer Product Number
OPA691ID
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA691ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2100V/µs
Gain Bandwidth Product
2 GHz
-3db Bandwidth
280 MHz
Current - Input Bias
15 µA
Voltage - Input Offset
500 µV
Current - Supply
5.1mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,62000 €5,62 €
104,31800 €43,18 €
753,69827 €277,37 €
1503,55400 €533,10 €
3003,43523 €1.030,57 €
5253,35484 €1.761,29 €
1.0503,27130 €3.434,87 €
2.5503,18556 €8.123,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,68780 €

Other Suppliers on DigiKey

7.946In Stock
Ships from Rochester Electronics, LLC