
OPA627TDB1 | |
|---|---|
DigiKey Part Number | OPA627TDB1-ND |
Manufacturer | |
Manufacturer Product Number | OPA627TDB1 |
Description | IC OPAMP GP 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA627TDB1 Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 25°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 55V/µs | Package / Case Die |
Gain Bandwidth Product 16 MHz | Supplier Device Package Die |
Current - Input Bias 2 pA | Base Product Number |




