
OPA637AU | |
|---|---|
DigiKey Part Number | 2156-OPA637AU-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA637AU |
Description | OPA637 PRECISION HIGH-SPEED DIFE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 135V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 130 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,34444 € | 246,10 € |
| Unit Price without VAT: | 27,34444 € |
|---|---|
| Unit Price with VAT: | 32,53988 € |


