OPA627BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.923
Unit Price: 7,46000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA627BP

DigiKey Part Number
OPA627BP-ND
Manufacturer
Manufacturer Product Number
OPA627BP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA627BP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
7mA
Series
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
55V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
16 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA828IDRTexas Instruments5.923296-OPA828IDRCT-ND7,46000 €MFR Recommended
Obsolete
Marketplace Stock: 7.457 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.457In Stock
Ships from Rochester Electronics, LLC