
OPA593DNTR | |
|---|---|
DigiKey Part Number | 296-OPA593DNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA593DNTR |
Description | 85-V, 100-UV WIDE-BANDWIDTH (10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit Push-Pull, Rail-to-Rail 12-WSON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3.25mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 85 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,58030 € | 22.901,50 € |
| Unit Price without VAT: | 4,58030 € |
|---|---|
| Unit Price with VAT: | 5,45056 € |





