
OPA593DNTT | |
|---|---|
DigiKey Part Number | 296-OPA593DNTTTR-ND - Tape & Reel (TR) 296-OPA593DNTTCT-ND - Cut Tape (CT) 296-OPA593DNTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA593DNTT |
Description | 85-V, 100-UV WIDE-BANDWIDTH (10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit Push-Pull, Rail-to-Rail 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA593DNTT Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 250 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 85 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 45V/µs | Package / Case 12-WFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 12-WSON (4x4) |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 8,16200 € | 81,62 € |
| 25 | 7,60200 € | 190,05 € |
| 100 | 6,98700 € | 698,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,69372 € | 1.673,43 € |
| 500 | 6,51694 € | 3.258,47 € |
| 750 | 6,42843 € | 4.821,32 € |
| 1.250 | 6,33038 € | 7.912,97 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |











