
OPA593EVM | |
|---|---|
DigiKey Part Number | 296-OPA593EVM-ND |
Manufacturer | |
Manufacturer Product Number | OPA593EVM |
Description | EVAL BOARD FOR OPA593 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA593 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 10MHz |
Manufacturer Texas Instruments | Current - Output / Channel 300mA |
Packaging Bulk | Current - Supply (Main IC) 3.25mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 10V ~ 85V, ±5V ~ 42.5V |
Channels per IC 1 - Single | Utilized IC / Part OPA593 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 45V/µs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,32000 € | 92,32 € |
| Unit Price without VAT: | 92,32000 € |
|---|---|
| Unit Price with VAT: | 109,86080 € |


