
DAC11001BPFBR | |
|---|---|
DigiKey Part Number | 296-DAC11001BPFBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC11001BPFBR |
Description | IC DAC 20BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 1 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 20 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 2.5µs | Package / Case 48-TQFP |
Output Type Voltage - Unbuffered | Supplier Device Package 48-TQFP (7x7) |
Differential Output No | Mounting Type Surface Mount |
Data Interface 4-Wire Serial, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 65,76951 € | 65.769,51 € |
| Unit Price without VAT: | 65,76951 € |
|---|---|
| Unit Price with VAT: | 78,26572 € |




