
OPA4397PWR | |
|---|---|
DigiKey Part Number | 296-OPA4397PWRTR-ND - Tape & Reel (TR) 296-OPA4397PWRCT-ND - Cut Tape (CT) 296-OPA4397PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4397PWR |
Description | QUAD, LOW-OFFSET (60 V), LOW-NOI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.22mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 13 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27900 € | 22,79 € |
| 25 | 2,09160 € | 52,29 € |
| 100 | 1,88510 € | 188,51 € |
| 250 | 1,78660 € | 446,65 € |
| 500 | 1,76718 € | 883,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,61806 € | 4.854,18 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


