
OPA4396PWR | |
|---|---|
DigiKey Part Number | 296-OPA4396PWRTR-ND - Tape & Reel (TR) 296-OPA4396PWRCT-ND - Cut Tape (CT) 296-OPA4396PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4396PWR |
Description | QUAD, MICROPOWER (24 A), LOW-OFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 23.5µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.01 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,61000 € | 40,25 € |
| 100 | 1,44490 € | 144,49 € |
| 250 | 1,36612 € | 341,53 € |
| 500 | 1,33676 € | 668,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23128 € | 3.693,84 € |
| 6.000 | 1,20765 € | 7.245,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


