Similar
Similar
Similar
Similar
Similar

OPA4234U | |
|---|---|
DigiKey Part Number | 296-45012-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA4234U |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4234U Models |
Category | Current - Supply 275µA (x4 Channels) |
Mfr | Current - Output / Channel 22 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 70 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA4187ID | Texas Instruments | 2.036 | 296-53406-ND | 4,70000 € | Direct |
| LM124DT | STMicroelectronics | 36.486 | 497-15610-1-ND | 1,61000 € | Similar |
| LM224ADT | STMicroelectronics | 23.826 | 497-1545-1-ND | 0,31000 € | Similar |
| LM224DT | STMicroelectronics | 2.820 | 497-2972-1-ND | 0,32000 € | Similar |
| LM2902AWYDT | STMicroelectronics | 0 | 497-10426-1-ND | 0,44000 € | Similar |




