Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902WYDT | |
|---|---|
DigiKey Part Number | 497-10428-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902WYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902WYDT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,65000 € | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3.989 | 31-AS324AMTR-G1CT-ND | 0,27000 € | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3.098 | AS324MTR-E1DICT-ND | 0,63000 € | Similar |
| AS324MTR-G1 | Diodes Incorporated | 2.875 | 31-AS324MTR-G1CT-ND | 0,24000 € | Similar |
| BA2902SF-E2 | Rohm Semiconductor | 4.871 | BA2902SF-E2CT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16792 € | 839,60 € |
| Unit Price without VAT: | 0,16792 € |
|---|---|
| Unit Price with VAT: | 0,19982 € |





