Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA391DCKT

DigiKey Part Number
296-OPA391DCKTTR-ND - Tape & Reel (TR)
296-OPA391DCKTCT-ND - Cut Tape (CT)
296-OPA391DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA391DCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA391DCKT Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
0.01 pA
Mfr
Voltage - Input Offset
15 µV
Series
Current - Supply
24µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1 MHz
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,75200 €17,52 €
251,60240 €40,06 €
1001,43760 €143,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,35908 €339,77 €
5001,31172 €655,86 €
7501,28800 €966,00 €
1.2501,26172 €1.577,15 €
1.7501,24635 €2.181,11 €
2.5001,23159 €3.078,97 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €