
TPS7B8550QWDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8550QWDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8550QWDRCRQ1CT-ND - Cut Tape (CT) 296-TPS7B8550QWDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8550QWDRCRQ1 |
Description | IC REG LINEAR 5V 150MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8550QWDRCRQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 5V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.225V @ 150mA | Supplier Device Package 10-VSON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20400 € | 12,04 € |
| 25 | 1,09600 € | 27,40 € |
| 100 | 0,97710 € | 97,71 € |
| 250 | 0,92040 € | 230,10 € |
| 500 | 0,88622 € | 443,11 € |
| 1.000 | 0,88554 € | 885,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82332 € | 2.469,96 € |
| 6.000 | 0,80631 € | 4.837,86 € |
| 9.000 | 0,79780 € | 7.180,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |








