SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA374AIDBVR

DigiKey Part Number
296-39129-2-ND - Tape & Reel (TR)
296-39129-1-ND - Cut Tape (CT)
296-39129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA374AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA374AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
585µA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.080
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70200 €17,55 €
1000,62110 €62,11 €
2500,58252 €145,63 €
5000,55922 €279,61 €
1.0000,54005 €540,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51639 €1.549,17 €
6.0000,50481 €3.028,86 €
9.0000,49901 €4.491,09 €
15.0000,49258 €7.388,70 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €