MFR Recommended
Similar
Similar
Similar
Similar

OPA363IDBVTG4 | |
|---|---|
DigiKey Part Number | OPA363IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA363IDBVTG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363IDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25980 € | 629,90 € |
| 750 | 1,23696 € | 927,72 € |
| 1.250 | 1,21166 € | 1.514,58 € |
| 1.750 | 1,19686 € | 2.094,51 € |
| 2.500 | 1,18264 € | 2.956,60 € |
| 6.250 | 1,15201 € | 7.200,06 € |
| Unit Price without VAT: | 1,25980 € |
|---|---|
| Unit Price with VAT: | 1,49916 € |



