
OPA363IDBVT | |
|---|---|
DigiKey Part Number | 296-13883-2-ND - Tape & Reel (TR) 296-13883-1-ND - Cut Tape (CT) 296-13883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA363IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA363IDBVT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 7 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,92640 € | 48,16 € |
| 100 | 1,73400 € | 173,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,64220 € | 410,55 € |
| 500 | 1,58686 € | 793,43 € |
| 750 | 1,55915 € | 1.169,36 € |
| 1.250 | 1,52844 € | 1.910,55 € |
| 1.750 | 1,51050 € | 2.643,38 € |
| 2.500 | 1,49324 € | 3.733,10 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

