Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA349UAG4 | |
|---|---|
DigiKey Part Number | OPA349UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA349UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA349UAG4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1µA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 70 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA349UA | Texas Instruments | 80 | 296-19956-5-ND | 1,62000 € | MFR Recommended |
| LMV794MA/NOPB | Texas Instruments | 0 | 296-39794-5-ND | 1,44758 € | Similar |
| LMV794MAX/NOPB | Texas Instruments | 0 | 296-44291-1-ND | 1,69000 € | Similar |
| MCP6031-E/SN | Microchip Technology | 555 | MCP6031-E/SN-ND | 0,84000 € | Similar |
| MCP6031T-E/SN | Microchip Technology | 13.584 | MCP6031T-E/SNCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,71538 € | 321,92 € |
| Unit Price without VAT: | 0,71538 € |
|---|---|
| Unit Price with VAT: | 0,85130 € |




