Similar
Similar

LMV794MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-44291-2-ND - Tape & Reel (TR) 296-44291-1-ND - Cut Tape (CT) 296-44291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV794MAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV794MAX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 35V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8652ARZ | Analog Devices Inc. | 292 | 505-AD8652ARZ-ND | 6,62000 € | Similar |
| MCP662-E/SN | Microchip Technology | 429 | MCP662-E/SN-ND | 1,38000 € | Similar |
| MCP662T-E/SN | Microchip Technology | 0 | MCP662T-E/SN-ND | 1,13870 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20676 € | 3.016,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |



