
OPA347NA/3K | |
|---|---|
DigiKey Part Number | 296-41476-2-ND - Tape & Reel (TR) 296-41476-1-ND - Cut Tape (CT) 296-41476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA347NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA347NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.17V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20091SN2T1G | onsemi | 2.706 | 488-NCS20091SN2T1GCT-ND | 0,36000 € | Direct |
| APX321WG-7 | Diodes Incorporated | 30.776 | APX321WGDICT-ND | 0,31000 € | Similar |
| MCP6021RT-E/OT | Microchip Technology | 8.086 | MCP6021RT-E/OTCT-ND | 1,16000 € | Similar |
| MCP6021T-E/OT | Microchip Technology | 56.236 | MCP6021T-E/OTCT-ND | 1,16000 € | Similar |
| MCP6231RT-E/OT | Microchip Technology | 49.458 | MCP6231RT-E/OTCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,11080 € | 27,77 € |
| 100 | 0,99040 € | 99,04 € |
| 250 | 0,93300 € | 233,25 € |
| 500 | 0,89836 € | 449,18 € |
| 1.000 | 0,89786 € | 897,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83467 € | 2.504,01 € |
| 6.000 | 0,81745 € | 4.904,70 € |
| 9.000 | 0,80882 € | 7.279,38 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |




