
OPA347NA/250 | |
|---|---|
DigiKey Part Number | OPA347NATR-ND - Tape & Reel (TR) OPA347NACT-ND - Cut Tape (CT) OPA347NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA347NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA347NA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24440 € | 31,11 € |
| 100 | 1,11170 € | 111,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04840 € | 262,10 € |
| 500 | 1,01018 € | 505,09 € |
| 750 | 0,99108 € | 743,31 € |
| 1.250 | 0,96988 € | 1.212,35 € |
| 1.750 | 0,95750 € | 1.675,62 € |
| 2.500 | 0,94559 € | 2.363,97 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

