
OPA342UA | |
|---|---|
DigiKey Part Number | OPA342UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA342UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA342UA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 150µA |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8541ARZ-REEL | Analog Devices Inc. | 5.072 | AD8541ARZ-REELCT-ND | 1,12000 € | Similar |
| AD8541ARZ-REEL7 | Analog Devices Inc. | 20.155 | 505-AD8541ARZ-REEL7CT-ND | 1,12000 € | Similar |
| AD8551ARZ | Analog Devices Inc. | 14.113 | 505-AD8551ARZ-ND | 4,30000 € | Similar |
| AD8551ARZ-REEL7 | Analog Devices Inc. | 5.740 | AD8551ARZ-REEL7CT-ND | 4,30000 € | Similar |
| AD8651ARZ | Analog Devices Inc. | 4.729 | AD8651ARZ-ND | 3,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15100 € | 11,51 € |
| 75 | 0,95293 € | 71,47 € |
| 150 | 0,90687 € | 136,03 € |
| 300 | 0,86887 € | 260,66 € |
| 525 | 0,84314 € | 442,65 € |
| 1.050 | 0,81642 € | 857,24 € |
| 2.550 | 0,78899 € | 2.011,92 € |
| 5.025 | 0,77218 € | 3.880,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |




