
AD8541ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8541ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8541ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8541ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8541ARZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,58270 € | 58,27 € |
| 250 | 0,54608 € | 136,52 € |
| 500 | 0,52858 € | 264,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50587 € | 505,87 € |
| 2.000 | 0,49093 € | 981,86 € |
| 3.000 | 0,48345 € | 1.450,35 € |
| 5.000 | 0,47516 € | 2.375,80 € |
| 7.000 | 0,47031 € | 3.292,17 € |
| 10.000 | 0,46565 € | 4.656,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


