Similar
Similar
Similar

OPA336NA/3K | |
|---|---|
DigiKey Part Number | 296-26272-2-ND - Tape & Reel (TR) 296-26272-1-ND - Cut Tape (CT) 296-26272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336NA/3K |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336NA/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82600 € | 18,26 € |
| 25 | 1,67040 € | 41,76 € |
| 100 | 1,49970 € | 149,97 € |
| 250 | 1,41824 € | 354,56 € |
| 500 | 1,38914 € | 694,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27880 € | 3.836,40 € |
| 6.000 | 1,25437 € | 7.526,22 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |



