
OPA2994QDRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA2994QDRQ1TR-ND - Tape & Reel (TR) 296-OPA2994QDRQ1CT-ND - Cut Tape (CT) 296-OPA2994QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2994QDRQ1 |
Description | AUTOMOTIVE, DUAL, 24V 25MHZ HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2994QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 1.35mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,21200 € | 22,12 € |
| 25 | 2,02880 € | 50,72 € |
| 100 | 1,82700 € | 182,70 € |
| 250 | 1,73092 € | 432,73 € |
| 500 | 1,70910 € | 854,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56640 € | 4.699,20 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


