
LT8650SHV-CSL#PBF | |
|---|---|
DigiKey Part Number | 505-LT8650SHV-CSL#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8650SHV-CSL#PBF |
Description | 2X CH 4A, 42V, SYNC BUCK SILENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT8650SHV-CSL#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-LQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 € | 116,12 € |
| 10 | 105,80300 € | 1.058,03 € |
| Unit Price without VAT: | 116,12000 € |
|---|---|
| Unit Price with VAT: | 138,18280 € |








