Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2822UG4 | |
|---|---|
DigiKey Part Number | OPA2822UG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2822UG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2822UG4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 9.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 150 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 170V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 240 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 9 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2822U | Texas Instruments | 601 | 296-9623-5-ND | 5,48000 € | MFR Recommended |
| LT1813CS8#PBF | Analog Devices Inc. | 140 | LT1813CS8#PBF-ND | 3,71000 € | Similar |
| LT1813CS8#TRPBF | Analog Devices Inc. | 4.394 | 505-LT1813CS8#TRPBFCT-ND | 3,71000 € | Similar |
| LT1813DS8#PBF | Analog Devices Inc. | 0 | 505-LT1813DS8#PBF-ND | 1,92150 € | Similar |
| LT1813DS8#TRPBF | Analog Devices Inc. | 0 | LT1813DS8#TRPBF-ND | 1,76842 € | Similar |





