Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1819IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1819IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1819IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1819IS8#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 9mA (x2 Channels) |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8039ARZ | Analog Devices Inc. | 400 | 505-AD8039ARZ-ND | 3,88000 € | Similar |
| AD8039ARZ-REEL | Analog Devices Inc. | 2.538 | 505-AD8039ARZ-REELCT-ND | 3,88000 € | Similar |
| AD8039ARZ-REEL7 | Analog Devices Inc. | 2.031 | AD8039ARZ-REEL7CT-ND | 3,88000 € | Similar |
| AD8058ARZ | Analog Devices Inc. | 283 | 505-AD8058ARZ-ND | 4,84000 € | Similar |
| AD8058ARZ-REEL7 | Analog Devices Inc. | 3.068 | AD8058ARZ-REEL7CT-ND | 4,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,46466 € | 8.661,65 € |
| Unit Price without VAT: | 3,46466 € |
|---|---|
| Unit Price with VAT: | 4,12295 € |



