Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2652UG4 | |
|---|---|
DigiKey Part Number | OPA2652UG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2652UG4 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2652UG4 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 11mA (x2 Channels) |
Series | Current - Output / Channel 140 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 335V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 700 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2652U | Texas Instruments | 506 | OPA2652U-ND | 4,37000 € | MFR Recommended |
| AD8039ARZ | Analog Devices Inc. | 400 | 505-AD8039ARZ-ND | 3,88000 € | Similar |
| AD8039ARZ-REEL | Analog Devices Inc. | 2.538 | 505-AD8039ARZ-REELCT-ND | 3,88000 € | Similar |
| AD8039ARZ-REEL7 | Analog Devices Inc. | 2.031 | AD8039ARZ-REEL7CT-ND | 3,88000 € | Similar |
| AD8039SRZ-EPR7 | Analog Devices Inc. | 820 | AD8039SRZ-EPR7CT-ND | 7,30000 € | Similar |





