OPA27GU/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.871
Unit Price: 3,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 241,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 166
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.653
Unit Price: 9,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 999
Unit Price: 6,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.835
Unit Price: 6,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 900
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.402
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.146
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,58530 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.035
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 474
Unit Price: 3,89000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA27GU/2K5G4

DigiKey Part Number
OPA27GU/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA27GU/2K5G4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA27GU/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.9V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
25 µV
Current - Supply
3.3mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,50373 €3.759,32 €
5.0001,47468 €7.373,40 €
Manufacturers Standard Package
Unit Price without VAT:1,50373 €
Unit Price with VAT:1,78944 €