Similar
Similar
Similar

AD8229HRZ | |
|---|---|
DigiKey Part Number | 505-AD8229HRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8229HRZ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8229HRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 6.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,60000 € | 242,60 € |
| Unit Price without VAT: | 242,60000 € |
|---|---|
| Unit Price with VAT: | 288,69400 € |






