MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2726AIDGSTG4 | |
|---|---|
DigiKey Part Number | OPA2726AIDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2726AIDGSTG4 |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2726AIDGSTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,61232 € | 653,08 € |
| 500 | 2,53126 € | 1.265,63 € |
| 750 | 2,49065 € | 1.867,99 € |
| 1.250 | 2,44566 € | 3.057,08 € |
| 1.750 | 2,41937 € | 4.233,90 € |
| 2.500 | 2,39410 € | 5.985,25 € |
| Unit Price without VAT: | 2,61232 € |
|---|---|
| Unit Price with VAT: | 3,10866 € |



