Similar
Similar
Similar

OPA2726AIDGST | |
|---|---|
DigiKey Part Number | 296-18505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2726AIDGST |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2726AIDGST Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 4.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6911CMS-1#PBF | Analog Devices Inc. | 1.489 | LTC6911CMS-1#PBF-ND | 6,36000 € | Similar |
| LTC6911HMS-1#PBF | Analog Devices Inc. | 41 | 505-LTC6911HMS-1#PBF-ND | 7,74000 € | Similar |
| LTC6911IMS-1#PBF | Analog Devices Inc. | 150 | 505-LTC6911IMS-1#PBF-ND | 7,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,89200 € | 973,00 € |
| Unit Price without VAT: | 3,89200 € |
|---|---|
| Unit Price with VAT: | 4,63148 € |


