
LTC6911IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC6911IMS-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6911IMS-2#TRPBF |
Description | IC OPAMP PGA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6911IMS-2#TRPBF Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 16V/µs | Supplier Device Package 10-MSOP |
Gain Bandwidth Product 11 MHz | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30715 € | 10.767,88 € |
| Unit Price without VAT: | 4,30715 € |
|---|---|
| Unit Price with VAT: | 5,12551 € |

