OPA237NA/3KG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.490
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 589.433
Unit Price: 0,19000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA237NA/3KG4

DigiKey Part Number
OPA237NA/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA237NA/3KG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA237NA/3KG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
8.5 nA
Voltage - Input Offset
350 µV
Current - Supply
200µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes