Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2374AIDR | |
|---|---|
DigiKey Part Number | 296-41357-2-ND - Tape & Reel (TR) 296-41357-1-ND - Cut Tape (CT) 296-41357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2374AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2374AIDR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 0,97000 € | Direct |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.036 | AD8542ARZ-REELCT-ND | 1,35000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12.127 | AD8542ARZ-REEL7CT-ND | 1,35000 € | Similar |
| AD8552ARZ-REEL | Analog Devices Inc. | 6.418 | 505-AD8552ARZ-REELCT-ND | 6,53000 € | Similar |
| AD8552ARZ-REEL7 | Analog Devices Inc. | 5.217 | AD8552ARZ-REEL7CT-ND | 6,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48200 € | 14,82 € |
| 25 | 1,35240 € | 33,81 € |
| 100 | 1,21020 € | 121,02 € |
| 250 | 1,14220 € | 285,55 € |
| 500 | 1,10890 € | 554,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03189 € | 2.579,72 € |
| 5.000 | 1,01043 € | 5.052,15 € |
| 7.500 | 0,99969 € | 7.497,68 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |







