
AD8542ARZ-REEL | |
|---|---|
cms-digikey-product-number | AD8542ARZ-REELTR-ND - Tape & Reel (TR) AD8542ARZ-REELCT-ND - Cut Tape (CT) AD8542ARZ-REELDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AD8542ARZ-REEL |
cms-description | IC OPAMP GP 2 CIRCUIT 8SOIC |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
cms-eda-cad-models | AD8542ARZ-REEL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,03680 € | 25,92 € |
| 100 | 0,81940 € | 81,94 € |
| 250 | 0,71264 € | 178,16 € |
| 500 | 0,64694 € | 323,47 € |
| 1.000 | 0,62109 € | 621,09 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 0,53268 € | 1.331,70 € |
| 5.000 | 0,50742 € | 2.537,10 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |


