ISL28214FBZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,59301 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.995
Unit Price: 2,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.318
Unit Price: 0,67000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.450
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 87.257
Unit Price: 0,82914 €
Datasheet

Similar


Texas Instruments
In Stock: 13.808
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.150
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 61.970
Unit Price: 1,47691 €
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: 1,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.347
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,44167 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 43.409
Unit Price: 2,24000 €
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28214FBZ-T7

DigiKey Part Number
ISL28214FBZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28214FBZ-T7
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28214FBZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
500 µV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
31 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types