MFR Recommended

OPA2369AIDCNTG4 | |
|---|---|
DigiKey Part Number | OPA2369AIDCNTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2369AIDCNTG4 |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2369AIDCNTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36436 € | 341,09 € |
| 500 | 1,31708 € | 658,54 € |
| 750 | 1,29337 € | 970,03 € |
| 1.250 | 1,26713 € | 1.583,91 € |
| 1.750 | 1,25178 € | 2.190,61 € |
| 2.500 | 1,23703 € | 3.092,58 € |
| 6.250 | 1,20526 € | 7.532,88 € |
| Unit Price without VAT: | 1,36436 € |
|---|---|
| Unit Price with VAT: | 1,62359 € |


