
OPA2369AIDCNT | |
|---|---|
DigiKey Part Number | 296-22671-2-ND - Tape & Reel (TR) 296-22671-1-ND - Cut Tape (CT) 296-22671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2369AIDCNT |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2369AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06000 € | 20,60 € |
| 25 | 1,88760 € | 47,19 € |
| 100 | 1,69800 € | 169,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60760 € | 401,90 € |
| 500 | 1,55312 € | 776,56 € |
| 750 | 1,52585 € | 1.144,39 € |
| 1.250 | 1,49562 € | 1.869,52 € |
| 1.750 | 1,47794 € | 2.586,39 € |
| 2.500 | 1,46095 € | 3.652,38 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


