MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

OPA2354AIDGKTG4 | |
|---|---|
DigiKey Part Number | OPA2354AIDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2354AIDGKTG4 |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AIDGKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89300 € | 473,25 € |
| 500 | 1,83092 € | 915,46 € |
| 750 | 1,79984 € | 1.349,88 € |
| 1.250 | 1,76538 € | 2.206,72 € |
| 1.750 | 1,74524 € | 3.054,17 € |
| 2.500 | 1,72588 € | 4.314,70 € |
| Unit Price without VAT: | 1,89300 € |
|---|---|
| Unit Price with VAT: | 2,25267 € |





